
MTB200A | |
|---|---|
DigiKey Part Number | 2286-MTB200A-ND |
Manufacturer | |
Manufacturer Part Number | MTB200A |
Description | Verso Arm |
Customer Reference | |
Detailed Description | Arm, Articulating 9.0" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision Engineering Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Arm, Articulating | |
Arm Length | 9.0" (228.6mm) | |
For Use With/Related Products | Microscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $995.00000 | $995.00 |



