
MTB201A | |
|---|---|
DigiKey Part Number | 2286-MTB201A-ND |
Manufacturer | |
Manufacturer Part Number | MTB201A |
Description | Verso Forearm Extension |
Customer Reference | |
Detailed Description | Arm, Articulating 25.0" (635.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision Engineering Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Arm, Articulating | |
Arm Length | 25.0" (635.0mm) | |
For Use With/Related Products | Microscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $490.00000 | $490.00 |



