
MTB210 | |
|---|---|
DigiKey Part Number | 2286-MTB210-ND |
Manufacturer | |
Manufacturer Part Number | MTB210 |
Description | Stabila Column for Mantis Heads |
Customer Reference | |
Detailed Description | Mount, Horizontal 23" (584.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision Engineering Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount, Horizontal | |
Arm Length | 23" (584.2mm) | |
For Use With/Related Products | Microscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,045.00000 | $1,045.00 |



