New at DigiKey
Base, Weighted 16.3" (415.0mm) Horizontal, 12.5" (317.0mm) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB211

DigiKey Part Number
2286-MTB211-ND
Manufacturer
Manufacturer Part Number
MTB211
Description
Plain Base for Stabila Column
Customer Reference
Detailed Description
Base, Weighted 16.3" (415.0mm) Horizontal, 12.5" (317.0mm) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vision Engineering Inc.
Series
*
Packaging
Bulk
Part Status
Active
Type
Base, Weighted
Arm Length
16.3" (415.0mm) Horizontal, 12.5" (317.0mm) Vertical
For Use With/Related Products
Microscope
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Vision Engineering Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$395.00000$395.00