
P106-C | |
---|---|
DigiKey Part Number | 2600-P106-C-ND |
Manufacturer | |
Manufacturer Product Number | P106-C |
Description | 6 WATT 6 VOLT SOLAR PANEL - URE |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 6.22 W 7.67 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Voltaic Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 6.22 W | |
Current @ Pmpp | 960 mA | |
Voltage @ Pmpp | 6.5 V | |
Current - Short Circuit (Isc) | 1.02 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7.67 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 8.681" L x 6.890" W x 0.197" H (220.50mm x 175.00mm x 5.00mm) |