
609 | |
---|---|
DigiKey Part Number | 4492-609-ND |
Manufacturer | |
Manufacturer Product Number | 609 |
Description | Hot Air Gun |
Customer Reference | |
Detailed Description | Heat Gun 200°F (93°C) 264W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vortex | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 200°F (93°C) | |
Voltage | - | |
Power - Rated | 264W | |
Includes | Magnetic Base | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $550.00000 | $550.00 |