
7615 | |
---|---|
DigiKey Part Number | 4492-7615-ND |
Manufacturer | |
Manufacturer Product Number | 7615 |
Description | Vortex A/C Enclosure Cooler - NE |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 264 W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vortex | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 264 W | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | 121mm L x 90mm W x 203mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $900.00000 | $900.00 |