7115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7625

DigiKey Part Number
4492-7625-ND
Manufacturer
Manufacturer Product Number
7625
Description
Vortex A/C Enclosure Cooler - NE
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 440 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vortex
Series
Packaging
Case
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
440 W
Fan Location
Cold Side / Warm Side
Operating Temperature
-
Weight
-
Dimensions - Overall
121mm L x 90mm W x 203mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Vortec
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$925.00000$925.00