
3021307 | |
---|---|
DigiKey Part Number | 732-10255-ND |
Manufacturer | |
Manufacturer Product Number | 3021307 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3021307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.512" (13.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.276" (7.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.24000 | $12.24 |
10 | $11.68200 | $116.82 |
25 | $10.57520 | $264.38 |
50 | $10.01700 | $500.85 |
100 | $8.90110 | $890.11 |