
520010000 | |
|---|---|
DigiKey Part Number | 732-12370-ND |
Manufacturer | |
Manufacturer Part Number | 520010000 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 1.055" (26.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 1.055" (26.80mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 2.185" (55.50mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.31700 | $3.17 |
| 50 | $0.28180 | $14.09 |
| 100 | $0.24750 | $24.75 |
| 250 | $0.22952 | $57.38 |
| 500 | $0.21870 | $109.35 |

