657005130101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657005130101

DigiKey Part Number
732-657005130101-ND
Manufacturer
Manufacturer Product Number
657005130101
Description
WR-MPC5 MEGA POWER CONNECTORS 5.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
657005130101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.137" (3.48mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
26A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.64000$2.64
10$2.42900$24.29
100$2.19060$219.06
250$2.02772$506.93
500$1.86662$933.31
1,000$1.82250$1,822.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.