
687640225002 | |
---|---|
DigiKey Part Number | 732-687640225002-ND |
Manufacturer | |
Manufacturer Product Number | 687640225002 |
Description | CABLE FFC/FPC 40POS 0.5MM 19" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687640225002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $8.53120 | $426.56 |
100 | $8.06580 | $806.58 |
250 | $7.59960 | $1,899.90 |
500 | $7.13344 | $3,566.72 |
1,250 | $6.20103 | $7,751.29 |