7427927218 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.27000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.30000
Datasheet
0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402

7427927218

DigiKey Part Number
732-2369-2-ND - Tape & Reel (TR)
732-2369-1-ND - Cut Tape (CT)
732-2369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427927218
Description
FERRITE BEAD 180 OHM 0402 4LN
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427927218 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes