
750341208 | |
---|---|
DigiKey Part Number | 732-750341208TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750341208 |
Description | PLANAR TRANSFORMER ER19/4.8/15; |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200 ~ 700kHz Surface Mount |
EDA/CAD Models | 750341208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | ERI10, ERI18, ERI25 | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | 345µH @ 10kHz | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 0.830" W (23.37mm x 21.08mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Footprint | - | |
Style | Planar |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $9.31500 | $1,397.25 |