
7508110160 | |
---|---|
DigiKey Part Number | 1297-1262-ND |
Manufacturer | |
Manufacturer Product Number | 7508110160 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508110160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Isolation | 4500Vrms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,080 | $5.26149 | $5,682.41 |