782422511 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01511
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01700
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 453
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 10,000
Unit Price: $0.10000
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805

782422511

DigiKey Part Number
732-6688-2-ND - Tape & Reel (TR)
732-6688-1-ND - Cut Tape (CT)
732-6688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782422511
Description
FERRITE BEAD 510 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
782422511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
510 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
50$0.20440$10.22
100$0.18090$18.09
500$0.16650$83.25
1,000$0.15030$150.30
2,000$0.14040$280.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08100$810.00
Manufacturers Standard Package