782763480 | |
---|---|
DigiKey Part Number | 732-782763480TR-ND - Tape & Reel (TR) 732-782763480CT-ND - Cut Tape (CT) 732-782763480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782763480 |
Description | FERRITE BEAD 48 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782763480 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 48 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
50 | $0.24700 | $12.35 |
100 | $0.21000 | $21.00 |
500 | $0.17300 | $86.50 |
1,000 | $0.08700 | $87.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08700 | $261.00 |