
78631472057 | |
---|---|
DigiKey Part Number | 732-78631472057TR-ND - Tape & Reel (TR) 732-78631472057CT-ND - Cut Tape (CT) 732-78631472057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631472057 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78631472057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.185" (4.70mm) | |
Height | 0.224" (5.70mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $1.36200 | $13.62 |
100 | $1.26200 | $126.20 |
500 | $1.18880 | $594.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.97125 | $1,456.88 |