830108488501 | |
---|---|
DigiKey Part Number | 732-830108488501TR-ND - Tape & Reel (TR) 732-830108488501CT-ND - Cut Tape (CT) 732-830108488501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108488501 |
Description | WE-XTAL QUARTZ CRYSTAL 3.2 X 1.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.79000 | $7.90 |
100 | $0.65200 | $65.20 |
500 | $0.61800 | $309.00 |
1,000 | $0.51500 | $515.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49700 | $1,491.00 |