Parametric Equivalent

2060-1472/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-1472/998-404TR-ND - Tape & Reel (TR) 2946-2060-1472/998-404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 2060-1472/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2060-1472/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 320 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.23100 | $12.31 |
| 25 | $1.07160 | $26.79 |
| 50 | $0.96900 | $48.45 |
| 100 | $0.88180 | $88.18 |
| 250 | $0.78900 | $197.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.70709 | $530.32 |
| 1,500 | $0.66879 | $1,003.18 |
| 2,250 | $0.65030 | $1,463.17 |
| 3,750 | $0.63051 | $2,364.41 |
| 5,250 | $0.61934 | $3,251.53 |
| 7,500 | $0.60891 | $4,566.82 |










