

2616-3103/020-000 | |
---|---|
DigiKey Part Number | 2946-2616-3103/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2616-3103/020-000 |
Description | PCB TERMINAL BLOCK; LEVER; 16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
10 | $11.16000 | $111.60 |
25 | $9.92040 | $248.01 |
50 | $9.17740 | $458.87 |
100 | $8.57950 | $857.95 |
250 | $7.97432 | $1,993.58 |
500 | $7.62948 | $3,814.74 |
1,000 | $7.36116 | $7,361.16 |