
BT-301-200M-EQZ | |
---|---|
DigiKey Part Number | 345-1591-ND |
Manufacturer | |
Manufacturer Product Number | BT-301-200M-EQZ |
Description | TWO DUAL CARTRIDGES (BT-301-200M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy (2 Part), Mixing Nozzles (3), Gun 200 ml Cartridges |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy (2 Part), Mixing Nozzles (3), Gun | |
Size / Dimension | 200 ml Cartridges | |
Usable Temperature Range | -40°F ~ 248°F (-40°C ~ 120°C) | |
Color | Gray | |
Thermal Conductivity | 1.04W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $388.38000 | $388.38 |
10 | $343.55500 | $3,435.55 |
30 | $323.97567 | $9,719.27 |