
RFDIP2010L38B7B1U | |
---|---|
DigiKey Part Number | 1292-RFDIP2010L38B7B1UTR-ND - Tape & Reel (TR) 1292-RFDIP2010L38B7B1UCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFDIP2010L38B7B1U |
Description | RF DIPLEXER 2.4GHZ/5GHZ ISM 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.5GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.5GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / - | |
High Band Attenuation (min / max dB) | 45.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.62000 | $2.62 |
10 | $2.26200 | $22.62 |
25 | $2.13640 | $53.41 |
100 | $1.96400 | $196.40 |
250 | $1.86056 | $465.14 |
500 | $1.78746 | $893.73 |
1,000 | $1.71853 | $1,718.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.65358 | $3,307.16 |
4,000 | $1.59238 | $6,369.52 |
6,000 | $1.55825 | $9,349.50 |