WA04P014XETL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet
WA04P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA04P014XETL

DigiKey Part Number
1292-1061-2-ND - Tape & Reel (TR)
1292-1061-1-ND - Cut Tape (CT)
1292-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WA04P014XETL
Description
RF ATTENUATOR 14DB 50OHM 0404
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Attenuators 14dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
14dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0404 (1010 Metric), Convex
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02266$226.60
30,000$0.02204$661.20
50,000$0.02200$1,100.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.