
W65C02EDU | |
---|---|
DigiKey Part Number | 2432-W65C02EDU-ND |
Manufacturer | |
Manufacturer Product Number | W65C02EDU |
Description | The W65C02EDU is plug in expansi |
Customer Reference | |
Detailed Description | 23LCV1024, ADS1015, ATECC608A, CR2032, IS61C5128AL-10T, MCP9700AT, W65C21N, W65C22 Expansion Board Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WDC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Expansion Board | |
Utilized IC / Part | 23LCV1024, ADS1015, ATECC608A, CR2032, IS61C5128AL-10T, MCP9700AT, W65C21N, W65C22 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.94000 | $38.94 |
10 | $32.15000 | $321.50 |