

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 20 | $4.70050 | $94.01 |
| 40 | $4.47600 | $179.04 |
| 60 | $4.34967 | $260.98 |
| 100 | $4.19560 | $419.56 |
| 260 | $3.92212 | $1,019.75 |
| 500 | $3.74534 | $1,872.67 |
| 1,000 | $3.56671 | $3,566.71 |
| 2,500 | $3.34369 | $8,359.23 |

