Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191390015

DigiKey Part Number
0191390015-ND
Manufacturer
Manufacturer Part Number
0191390015
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191390015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.291" (7.39mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
-
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,768 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,000$0.20134$805.36

Other Suppliers on DigiKey

1,768In Stock
Ships from WEC