

0194190021 | |
|---|---|
DigiKey Part Number | 0194190021-ND |
Manufacturer | |
Manufacturer Part Number | 0194190021 |
Description | CONN PLUG HSG 16POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.230" (5.84mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $7.92397 | $7,607.01 |












