28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)

0982660300

DigiKey Part Number
0982660300-ND
Manufacturer
Manufacturer Part Number
0982660300
Description
CABLE FFC/FPC 28POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1,000$2.37717$2,377.17
Manufacturer Standard Packaging

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 28POS 0.5MM 1.18"
In-Stock: 0
Unit Price: $2.53461
CABLE FFC/FPC 28POS 0.5MM 2"
In-Stock: 0
Unit Price: $2.32000
CABLE FFC/FPC 28POS 0.5MM 3"
In-Stock: 0
Unit Price: $2.25680
CABLE FFC/FPC 28POS 0.5MM 5"
In-Stock: 0
Unit Price: $2.56671
CABLE FFC/FPC 28POS 0.5MM 6"
In-Stock: 0
Unit Price: $2.75613