
1-1814655-3 | |
|---|---|
DigiKey Part Number | 1-1814655-3-ND |
Manufacturer | |
Manufacturer Part Number | 1-1814655-3 |
Description | CONN SOCKET SIP 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1814655-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | SIP | |
Number of Positions or Pins (Grid) | 20 (1 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 29.5µin (0.75µm) | |
Contact Material - Post | Brass | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.114" (2.90mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |

