1-1969597-0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 438
Unit Price: $0.43000
Datasheet
1-1969597-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969597-0

DigiKey Part Number
A120311-ND
Manufacturer
Manufacturer Product Number
1-1969597-0
Description
CONN RCPT HSG 10POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969597-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,516 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.20100$2.01
25$0.18840$4.71
50$0.17940$8.97
100$0.17080$17.08
250$0.16004$40.01
500$0.15238$76.19
1,000$0.14510$145.10
2,500$0.13601$340.02
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

4,516In Stock
Ships from WEC