1-1969599-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969599-0

DigiKey Part Number
A120316-ND
Manufacturer
Manufacturer Product Number
1-1969599-0
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969599-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 795 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.23200$2.32
25$0.21720$5.43
50$0.20700$10.35
100$0.19710$19.71
250$0.18472$46.18
500$0.17588$87.94
1,000$0.16747$167.47
2,500$0.15697$392.43
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

795In Stock
Ships from WEC