1-2273042-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3
Unit Price: $30.52000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $19.54000
Datasheet
x-2273042-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273042-1

DigiKey Part Number
A120964-ND
Manufacturer
Manufacturer Product Number
1-2273042-1
Description
CIRC CBL 3POS PLUG TO WIRE 4.92'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1-2273042-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21In Stock
Ships from WEC