



1-2299782-2 | |
---|---|
DigiKey Part Number | A145035-ND |
Manufacturer | |
Manufacturer Product Number | 1-2299782-2 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2299782-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.86000 | $7.86 |
10 | $6.68000 | $66.80 |
25 | $6.26120 | $156.53 |
50 | $5.96220 | $298.11 |
230 | $5.35357 | $1,231.32 |
460 | $5.09822 | $2,345.18 |
690 | $4.95455 | $3,418.64 |
1,150 | $4.77935 | $5,496.25 |