
1-604773-0 | |
---|---|
DigiKey Part Number | A112498-ND |
Manufacturer | |
Manufacturer Product Number | 1-604773-0 |
Description | CBL TIE LOCKING BLK 120LB 1.280' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.303" (7.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.303" (7.70mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.77400 | $7.74 |
25 | $0.72560 | $18.14 |
50 | $0.69100 | $34.55 |
100 | $0.65790 | $65.79 |
300 | $0.60880 | $182.64 |
500 | $0.58722 | $293.61 |
1,000 | $0.55917 | $559.17 |
2,500 | $0.52416 | $1,310.40 |