



1-87499-2 | |
---|---|
DigiKey Part Number | A26967-ND |
Manufacturer | |
Manufacturer Product Number | 1-87499-2 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87499-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.57200 | $5.72 |
25 | $0.53640 | $13.41 |
50 | $0.51060 | $25.53 |
100 | $0.48620 | $48.62 |
250 | $0.45576 | $113.94 |
500 | $0.43396 | $216.98 |
1,000 | $0.41324 | $413.24 |
2,500 | $0.38736 | $968.40 |