18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)

1-87631-3

DigiKey Part Number
A25865-ND
Manufacturer
Manufacturer Part Number
1-87631-3
Description
CONN RCPT HSG 18POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87631-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6,699 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.46000$2.46
10$2.09200$20.92
25$1.96080$49.02
50$1.86680$93.34
100$1.77770$177.77
250$1.66632$416.58
500$1.58678$793.39
1,000$1.51106$1,511.06
2,500$1.41652$3,541.30
Manufacturer Standard Packaging

Other Suppliers on DigiKey

6,699In Stock
Ships from WEC