

1-87631-4 | |
|---|---|
DigiKey Part Number | A25864-ND |
Manufacturer | |
Manufacturer Part Number | 1-87631-4 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87631-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 10 | $2.67700 | $26.77 |
| 25 | $2.50920 | $62.73 |
| 50 | $2.38940 | $119.47 |
| 100 | $2.27520 | $227.52 |
| 250 | $2.13272 | $533.18 |
| 500 | $2.03092 | $1,015.46 |
| 1,000 | $1.93402 | $1,934.02 |
| 2,500 | $1.81304 | $4,532.60 |






















