
10127717-14LF | |
|---|---|
DigiKey Part Number | 609-10127717-14LF-ND |
Manufacturer | |
Manufacturer Part Number | 10127717-14LF |
Description | CONN PLUG HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-14LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22400 | $2.24 |
| 25 | $0.20960 | $5.24 |
| 50 | $0.19960 | $9.98 |
| 100 | $0.19000 | $19.00 |
| 250 | $0.17804 | $44.51 |
| 500 | $0.16952 | $84.76 |
| 1,000 | $0.16142 | $161.42 |
| 2,500 | $0.15130 | $378.25 |














