
10127721-061GLF | |
|---|---|
DigiKey Part Number | 10127721-061GLF-ND |
Manufacturer | |
Manufacturer Part Number | 10127721-061GLF |
Description | CONN PWR3.0 VT HEADER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127721-061GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.433" (11.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.45100 | $4.51 |
| 100 | $0.38340 | $38.34 |
| 500 | $0.34220 | $171.10 |
| 1,395 | $0.31829 | $444.01 |
| 5,580 | $0.28863 | $1,610.56 |
| 11,160 | $0.27485 | $3,067.33 |






