104345-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.66000
Datasheet
AMPMODU Mod II Breakaway Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Vert Gold xx Pins

104345-3

DigiKey Part Number
104345-3-ND
Manufacturer
Manufacturer Product Number
104345-3
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
104345-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,180 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,180In Stock
Ships from WEC