



1057377-1 | |
|---|---|
DigiKey Part Number | A34400-ND |
Manufacturer | |
Manufacturer Part Number | 1057377-1 |
Description | COAX ADAPT SMA TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | 1057377-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |

