
1210360255 | |
---|---|
DigiKey Part Number | 2266-1210360255-ND |
Manufacturer | |
Manufacturer Product Number | 1210360255 |
Description | DIN 11MM DC BLK PUR 1M MIC H6 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1m |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $28.13000 | $84.39 |
21 | $27.57000 | $578.97 |
42 | $27.02000 | $1,134.84 |
81 | $26.48000 | $2,144.88 |