cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210401010

DigiKey Part Number
2266-1210401010-ND
Manufacturer
Manufacturer Product Number
1210401010
Description
CAB153N CEI 4G050X2000 GR
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Wire Leads
Cable Length
2m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$8.90000$89.00