48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount
166733-4
166733-4

166733-4

DigiKey Part Number
166733-4-ND
Manufacturer
Manufacturer Part Number
166733-4
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
166733-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
3
Style
F
Level, Class
2
Mounting Type
Panel Mount
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-1
Material - Insulation
Polycarbonate, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$15.76000$15.76
20$12.75100$255.02
40$12.14250$485.70
60$11.80000$708.00
100$11.38240$1,138.24
260$10.64088$2,766.63
500$10.16164$5,080.82
1,000$9.67728$9,677.28
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12In Stock
Ships from WEC