172142-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172142-3

DigiKey Part Number
172142-3-ND
Manufacturer
Manufacturer Product Number
172142-3
Description
CONN RCPT HSG 3POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
172142-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 95°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22,648 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.24500$2.45
25$0.22960$5.74
50$0.21840$10.92
100$0.20800$20.80
250$0.19496$48.74
500$0.18564$92.82
1,000$0.17677$176.77
3,000$0.16357$490.71
Manufacturers Standard Package

Other Suppliers on DigiKey

22,648In Stock
Ships from WEC