
172142-6 | |
---|---|
DigiKey Part Number | 172142-6-ND |
Manufacturer | |
Manufacturer Product Number | 172142-6 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172142-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.52800 | $5.28 |
25 | $0.49480 | $12.37 |
50 | $0.47100 | $23.55 |
100 | $0.44840 | $44.84 |
250 | $0.42028 | $105.07 |
500 | $0.40020 | $200.10 |
1,000 | $0.38108 | $381.08 |
3,000 | $0.35265 | $1,057.95 |