
1744001-3 | |
---|---|
DigiKey Part Number | 2266-1744001-3-ND |
Manufacturer | |
Manufacturer Product Number | 1744001-3 |
Description | Connectors Headers & Wire Housi |
Customer Reference | |
Detailed Description | 3 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.156" (3.96mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price | Ext Price |
---|---|---|
85 | $0.64000 | $54.40 |
510 | $0.62000 | $316.20 |