1969604-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969604-2

DigiKey Part Number
A123491-ND
Manufacturer
Manufacturer Product Number
1969604-2
Description
CONN PLUG HSG 2POS VAL-U-LOK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
1969604-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15,000 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22400$2.24
25$0.21000$5.25
50$0.20000$10.00
100$0.19050$19.05
250$0.17852$44.63
500$0.16998$84.99
1,000$0.16186$161.86
2,500$0.15171$379.28
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

15,000In Stock
Ships from WEC