
1SNK805010R0000 | |
---|---|
DigiKey Part Number | 2266-1SNK805010R0000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1SNK805010R0000 |
Description | TERM BLK 4POS GRAY |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805010R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1 V | |
Current - UL | 22 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.520" (89.41mm) | |
Height (Max) | 1.990" (50.55mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Operating Temperature | -55°C ~ 110°C |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1.43000 | $71.50 |
500 | $1.30000 | $650.00 |